Part Details for 8503K24 by Safran Group
Overview of 8503K24 by Safran Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8503K24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H6539
|
Newark | Toggle Switch, Spdt, 20A, 28Vdc, Panel, Switch Operation:On-On-None, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:8503 Series, Switch Mounting:Panel Mount, Contact Current Max:20A, Contact Voltage Ac Nom:- |Safran Power 8503K24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$33.9700 | Buy Now |
DISTI #
3618371
|
element14 Asia-Pacific | TOGGLE SWITCH, SPDT, 20A, 28VDC, PANEL RoHS: Not Compliant Min Qty: 1 Container: Each | 15 |
|
$67.9950 | Buy Now |
DISTI #
3618371
|
Farnell | TOGGLE SWITCH, SPDT, 20A, 28VDC, PANEL RoHS: Not Compliant Min Qty: 1 Lead time: 52 Weeks, 5 Days Container: Each | 15 |
|
$74.5355 / $101.0411 | Buy Now |
Part Details for 8503K24
8503K24 CAD Models
8503K24 Part Data Attributes
|
8503K24
Safran Group
Buy Now
Datasheet
|
Compare Parts:
8503K24
Safran Group
Toggle Switch, SPDT, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAFRAN GROUP | |
Reach Compliance Code | compliant | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 16.13 mm | |
Body Height | 29.9 mm | |
Body Length or Diameter | 32.26 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |