Part Details for 8504 002100 by Belden Inc
Overview of 8504 002100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8504 002100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7215
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Belden 8504 002100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$101.2900 / $109.1300 | Buy Now |
DISTI #
BEL1650-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
17 In Stock |
|
$82.2054 / $113.8700 | Buy Now |
DISTI #
566-8504-100-02
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 100ft SPOOL RED RoHS: Compliant | 6 |
|
$85.8500 / $105.3400 | Buy Now |
DISTI #
70002928
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Red PVC Ins, 105C, 600V | Belden 8504 002100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$92.7000 / $105.3400 | Buy Now |
DISTI #
8504.002100
|
TME | Wire, stranded, Cu, 24AWG, PVC, red, 600V, 30m, 100ft Min Qty: 30 | 270 |
|
$0.5620 / $0.7890 | Buy Now |