Part Details for 8504 0051000 by Belden Inc
Overview of 8504 0051000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8504 0051000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4590
|
Newark | Hook Up Wire, 1000Ft, 24Awg Copper Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:600Vrohs Compliant: Yes |Belden 8504 0051000 Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$633.2000 / $682.1900 | Buy Now |
DISTI #
BEL3956-1000-ND
|
DigiKey | HOOK-UP STRND 24AWG GREEN Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5900 | Buy Now |
DISTI #
566-8504-1000-05
|
Mouser Electronics | Hook-up Wire 24AWG 1C PVC 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$559.3100 / $559.3300 | Order Now |
DISTI #
70002993
|
RS | Hook-Up Wire, 24 AWG, 7x32, TC, Dark Green PVC Ins, 105C, 600V | Belden 8504 0051000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 0 |
|
$570.9700 | RFQ |
DISTI #
8504.0051000
|
TME | Wire, stranded, Cu, 24AWG, PVC, dark green, 600V, 305m, 1000ft Min Qty: 305 | 0 |
|
$0.5270 / $0.5590 | RFQ |