-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H1181
|
Newark | Dinconn C Female 96Ckt 850421079 |Molex 85042-1079 Min Qty: 2112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
0850421079
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0850421079) RoHS: Compliant Min Qty: 2112 Package Multiple: 1056 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
2 Partner Stock |
|
$3.2700 / $4.7000 | Buy Now |
DISTI #
0850421079
|
Avnet Americas | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0850421079) RoHS: Compliant Min Qty: 2112 Package Multiple: 1056 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | Conn DIN 41612 F 96 POS 2.54mm Solder ST Thru-Hole Tray RoHS: Compliant |
2 Partner Stock |
|
$3.2700 / $4.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85042-1079
Molex
Buy Now
Datasheet
|
Compare Parts:
85042-1079
Molex
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | CENTRONIC | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Color | GRAY | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |