Part Details for 850526405 by AUER Signal GmbH
Overview of 850526405 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850526405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7407
|
Newark | Beacon, Multifunction, 24V, Green Rohs Compliant: Yes |Auer Signal 850526405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$195.1200 / $236.7500 | Buy Now |
DISTI #
4373-850526405-ND
|
DigiKey | COMPLETE UNIT GRN LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$275.1700 | Buy Now |
DISTI #
900-850526405
|
Mouser Electronics | Beacons RDMHP LED multifunction beacon High Performance 24 V AC/DC green RoHS: Compliant | 0 |
|
$261.9500 / $275.1600 | Order Now |