Part Details for 850565313 by AUER Signal GmbH
Overview of 850565313 by AUER Signal GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 850565313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7424
|
Newark | Beacon, Blu, Flash/Steady/Strobe, 240Vac Rohs Compliant: Yes |Auer Signal 850565313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$111.4300 / $138.0600 | Buy Now |
DISTI #
4373-850565313-ND
|
DigiKey | COMPLETE UNIT BLUE LED FLASH Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$148.2400 | Buy Now |
DISTI #
900-850565313
|
Mouser Electronics | Beacons RCDM Compact LED multifunction beacon 110-240 V AC blue RoHS: Compliant | 0 |
|
$141.1200 / $148.2400 | Order Now |