-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-4 FLANGED RECEPT.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
850912-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC PNL MNT Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$854.8760 | Buy Now |
DISTI #
850912-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 850912-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$750.9520 / $903.6880 | Buy Now |
DISTI #
571-850912-1
|
Mouser Electronics | Standard Circular Connector LGH-4 FLANGED RECEPT RoHS: Not Compliant | 0 |
|
$854.8000 | Order Now |
DISTI #
AMP850912-1
|
Heilind Electronics | LGH-4 FLANGED RECEPT. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LGH-4 FLANGED RECEPT. | 0 |
|
$764.0000 / $1,909.2000 | Buy Now |
DISTI #
850912-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 850912-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$750.9520 / $903.6880 | Buy Now |
DISTI #
850912-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 850912-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 30 Weeks, 2 Days Container: Bulk | 0 |
|
$750.9520 / $903.6880 | Buy Now |
DISTI #
000000000000680128
|
Sager | Standard Circular Connector LGH-4 FLANGED RECEPT Min Qty: 1 | 0 |
|
$835.2800 / $928.0800 | Buy Now |
DISTI #
850912-1
|
Avnet Abacus | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port (Alt: 850912-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LGH-4 FLANGED RECEPT. | 0 |
|
$764.0000 / $1,909.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
850912-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
850912-1
TE Connectivity
LGH-4 FLANGED RECEPT.
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 50000 V | |
Shell Material | EPOXY | |
Total Number of Contacts | 1 |