Part Details for 85095010 by Laird Performance Material
Overview of 85095010 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85095010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85095010
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Black 36in x 12in x 0.01in Bulk - Bulk (Alt: 85095010) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$261.6249 / $468.3096 | Buy Now |
DISTI #
739-85095010
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding JCS-NEXT/SS6M .010x12x36 RoHS: Compliant | 0 |
|
$416.9500 / $426.6000 | Order Now |
DISTI #
85095010
|
Avnet Americas | Absorbing Sheet Rectangular Shape Silicone Elastomer Black 36in x 12in x 0.01in Bulk - Bulk (Alt: 85095010) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$261.6249 / $468.3096 | Buy Now |