Part Details for 850F250E by Ohmite Mfg Co
Overview of 850F250E by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 850F250E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0072
|
Newark | Wirewound Resistor, 250 Ohm, 50W, 1%, Resistance:250Ohm, Product Range:850 Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:1.17Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Qualification:-Rohs Compliant: Yes |Ohmite 850F250E Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0700 / $7.8900 | Buy Now |
DISTI #
850F250E-ND
|
DigiKey | 50W 250 OHMS METAL-MITE 1% Min Qty: 60 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9785 | Buy Now |
DISTI #
588-850F250E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 250ohm 1% RoHS: Compliant | 0 |
|
$4.8100 / $6.6400 | Order Now |
DISTI #
70022319
|
RS | Resistor, Wirewound,250 Ohms, AL Hsd, Axial,50 W,+/-1%,MIL-R-18546,1170 V,2.05 mm | Ohmite 850F250E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 90 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 250 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
203 In Stock |
|
$3.2700 / $7.8200 | Buy Now |
DISTI #
51689107
|
Verical | Aluminum Housed Axial Lead Wirewound Resistors Min Qty: 10 Package Multiple: 5 Date Code: 1245 | Americas - 200 |
|
$6.9193 / $10.1691 | Buy Now |
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Quest Components | 540 |
|
$5.6520 / $11.3040 | Buy Now | |
DISTI #
850F250E
|
TTI | Wirewound Resistors - Chassis Mount 50watt 250ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 50 In Stock |
|
$4.7100 / $5.2300 | Buy Now |
|
Master Electronics | Res Wirewound 250 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount RoHS: Compliant |
203 In Stock |
|
$3.2700 / $7.8200 | Buy Now |
Part Details for 850F250E
850F250E CAD Models
850F250E Part Data Attributes:
|
850F250E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
850F250E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 50W, 250ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Molded | |
JESD-609 Code | e1 | |
Lead Length | 11.13 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 15.88 mm | |
Package Length | 49.23 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 29.36 mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | LUG | |
Tolerance | 1% | |
Working Voltage | 1170 V |