Part Details for 851-20/010 by Qualtek Electronics Corporation
Overview of 851-20/010 by Qualtek Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-20/010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0711
|
Newark | Emi_Rfi Filters |Qualtek Electronics 851-20/010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$16.4800 / $19.0300 | Buy Now |
DISTI #
851-20/010-ND
|
DigiKey | LINE FILTER 115V/250VAC 20A CHAS Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
261 In Stock |
|
$9.8475 / $15.9100 | Buy Now |
DISTI #
562-851-20/010
|
Mouser Electronics | Power Line Filters EMI FILTER 115VAC 250VAC RoHS: Compliant | 0 |
|
$11.3400 / $15.9100 | Order Now |
DISTI #
71319157
|
RS | Filter General Purpose EMI 1 Phase 1 Stage 115/250VAC 20A Chassis Mount QC | Qualtek Electronics Corp. 851-20/010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 18 |
|
$12.7300 / $15.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 21 | 0 |
|
$11.0500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount |
17 Partner Stock 3822 Factory Stock |
|
$12.4000 / $16.7200 | Buy Now |
DISTI #
000000000003020249
|
Sager | Power Line Filters EMI FILTER 115VAC 250VAC Min Qty: 1 | 2098 |
|
$10.3100 / $15.4600 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 20A 250VAC Solder Lug Flange Mount |
17 Partner Stock 3822 Factory Stock |
|
$12.4000 / $16.7200 | Buy Now |
|
Neutron USA | Power Line Filters, EMI FILTER, 115VAC 250VAC | 50 |
|
$44.9900 | Buy Now |
Part Details for 851-20/010
851-20/010 CAD Models
851-20/010 Part Data Attributes
|
851-20/010
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
851-20/010
Qualtek Electronics Corporation
Data Line Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RATED VOLTAGE OF 115V ALSO AVAILABLE | |
Approvals | VDE | |
Filter Type | DATA LINE FILTER | |
Height | 29.464 mm | |
Length | 51.816 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 51.816 mm |