Part Details for 851-43-006-10-002000 by Mill-Max Mfg Corp
Overview of 851-43-006-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-43-006-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
851-43-006-10-002000-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB Min Qty: 59 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.2278 | Buy Now |
DISTI #
575-8514300610002000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 0 |
|
$6.6400 / $10.7100 | Order Now |
DISTI #
71402418
|
RS | STANDARD SOCKET HEADER, 06 Pins, Tin (matte) over Nickel | Mill-Max 851-43-006-10-002000 RoHS: Not Compliant Min Qty: 59 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8400 / $13.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 59 Container: Tube | 0Tube |
|
$9.2900 | Buy Now |
|
Bisco Industries | 53 |
|
Buy Now | ||
DISTI #
000000000005704845
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.0700 / $15.4000 | Buy Now |
Part Details for 851-43-006-10-002000
851-43-006-10-002000 CAD Models
851-43-006-10-002000 Part Data Attributes
|
851-43-006-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-43-006-10-002000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |