Part Details for 851-44-050-30-002000 by Mill-Max Mfg Corp
Overview of 851-44-050-30-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 851-44-050-30-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R1006
|
Newark | Standard Socket Header/Tube |Mill Max 851-44-050-30-002000 Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $41.0200 | Buy Now |
DISTI #
851-44-050-30-002000-ND
|
DigiKey | CONN RCPT 50POS 0.05 TIN SMD Min Qty: 56 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$24.9580 | Buy Now |
DISTI #
575-85144050300020
|
Mouser Electronics | IC & Component Sockets 50P SINGLE ROW SKT RIGHT HAND FOOTPRINT RoHS: Compliant | 0 |
|
$20.5800 | Order Now |
DISTI #
71395937
|
RS | STANDARD SOCKET HEADER, 50 Pins, Tin over Nickel | Mill-Max 851-44-050-30-002000 RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1800 / $28.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 8 Container: Tube | 0Tube |
|
$19.8500 | Buy Now |
DISTI #
000000000002452541
|
Sager | IC & Component Sockets 50P SINGLE ROW SKT RIGHT HAND FOOTPRINT Min Qty: 50 | 0 |
|
$10.3900 / $30.0000 | Buy Now |
Part Details for 851-44-050-30-002000
851-44-050-30-002000 CAD Models
851-44-050-30-002000 Part Data Attributes
|
851-44-050-30-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
851-44-050-30-002000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 851-44-050-30-002000
This table gives cross-reference parts and alternative options found for 851-44-050-30-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 851-44-050-30-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
851-99-050-30-002000 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | 851-44-050-30-002000 vs 851-99-050-30-002000 |