Part Details for 85101RC84PB by SOURIAU-SUNBANK
Overview of 85101RC84PB by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85101RC84PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T5897
|
Newark | Cable Connecting Receptacle With Straight Cable Clamp |Souriau-Sunbank/eaton 85101RC84PB Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6700 / $93.7300 | Buy Now |
DISTI #
07AK9371
|
Newark | 851 4C 4#20 Pin Recp |Souriau-Sunbank/eaton 85101RC84PB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.3400 / $63.7600 | Buy Now |
DISTI #
649-85101RC84PB
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$56.8100 / $70.5000 | Order Now |
DISTI #
2955778
|
Farnell | CIRCULAR CONN, CABLE MOUNT RCPT, 8-4 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 57 |
|
$63.7478 / $72.1430 | Buy Now |
Part Details for 85101RC84PB
85101RC84PB CAD Models
85101RC84PB Part Data Attributes:
|
85101RC84PB
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85101RC84PB
SOURIAU-SUNBANK
CONN RCPT 4POS CBL MNT W/PINS
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Part Numbers | 8500-9573 | |
Contact Quantities | 4 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |