Part Details for 85102R2255P5044 by SOURIAU-SUNBANK
Overview of 85102R2255P5044 by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85102R2255P5044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK0747
|
Newark | 851 55C 55#20 Pin Recp |Souriau-Sunbank/eaton 85102R2255P5044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 85 |
|
$92.2400 / $123.2100 | Buy Now |
DISTI #
49AJ4905
|
Newark | Connector |Souriau-Sunbank/eaton 85102R2255P5044 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
649-85102R2255P5044
|
Mouser Electronics | Circular MIL Spec Connector 851 55C 55#20 PIN RECP RoHS: Compliant | 49 |
|
$114.8100 / $134.7100 | Buy Now |
Part Details for 85102R2255P5044
85102R2255P5044 CAD Models
85102R2255P5044 Part Data Attributes
|
85102R2255P5044
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
85102R2255P5044
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |