Part Details for 85104AGILFT by Integrated Device Technology Inc
Overview of 85104AGILFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85104AGILFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer |
Part Details for 85104AGILFT
85104AGILFT CAD Models
85104AGILFT Part Data Attributes
|
85104AGILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
85104AGILFT
Integrated Device Technology Inc
TSSOP-20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 85104 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 85104AGILFT
This table gives cross-reference parts and alternative options found for 85104AGILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85104AGILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85104AGILF | Low Skew Clock Driver, 85104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 MM X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 85104AGILFT vs ICS85104AGILF |
85104AGI | Low Skew Clock Driver, 85104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 MM X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 85104AGILFT vs 85104AGI |
85104AGILF | TSSOP-20, Tube | Integrated Device Technology Inc | 85104AGILFT vs 85104AGILF |
ICS85104AGILFT | Low Skew Clock Driver, 85104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 MM X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 85104AGILFT vs ICS85104AGILFT |
85104AGILFT | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer, TSSOP0/Reel | Renesas Electronics Corporation | 85104AGILFT vs 85104AGILFT |
85104AGILF | Low Skew,1-to-4 Differential/LVCMOS-to-0.7V HCSL Fanout Buffer, TSSOP74/Tube | Renesas Electronics Corporation | 85104AGILFT vs 85104AGILF |