Part Details for 852-009-16-428 by Glenair Inc
Overview of 852-009-16-428 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852-009-16-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4001
|
Newark | 852-009-16-428 |Glenair 852-009-16-428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$69.1100 / $431.2300 | Buy Now |
DISTI #
631-85200916428
|
Mouser Electronics | Circular MIL Spec Contacts CONTACTS - AS39029 CONTACTS | 19 |
|
$65.5200 / $425.9600 | Buy Now |
DISTI #
GLE852-009-16-428
|
Interstate Connecting Components | GLENAIR | 0 |
|
Buy Now |
Part Details for 852-009-16-428
852-009-16-428 CAD Models
852-009-16-428 Part Data Attributes:
|
852-009-16-428
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
852-009-16-428
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Alternate Contacts | M39029/77-428 | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I, III, IV | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | 852-008-16-424, M39029/76-424 | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |