Part Details for 8520-010-1000 by Belden Inc
Overview of 8520-010-1000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520-010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook Up Wire - PVC - Black - 14 AWG - 1000 ft (304.8 m). RoHS: Compliant |
5 In Stock |
|
$2,114.2500 / $2,220.9700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$1,250.0000 / $1,923.0800 | Buy Now |
|
Master Electronics | Hook Up Wire - PVC - Black - 14 AWG - 1000 ft (304.8 m). RoHS: Compliant |
5 In Stock |
|
$2,114.2500 / $2,220.9700 | Buy Now |