Part Details for 8520072 by Molex
Overview of 8520072 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77785516
|
Verical | Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag Min Qty: 975 Package Multiple: 1 | Americas - 27262 |
|
$0.0665 / $0.0774 | Buy Now |
DISTI #
MX-08-52-0072
|
TME | Contact, female, tinned, 24AWG÷18AWG, KK 396, bulk, crimped, 3.96mm Min Qty: 10 | 27262 |
|
$0.0560 / $0.0921 | Buy Now |
DISTI #
SMC-8520072
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
8520072
|
Avnet Abacus | (Alt: 8520072) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 99000 |
|
Buy Now | |
DISTI #
8520072
|
Avnet Abacus | (Alt: 8520072) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 3 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Bag, 156 CR TRM STD 18-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 79000 |
|
$0.0651 / $0.0700 | Buy Now |