Part Details for 8520DYLF by Renesas Electronics Corporation
Overview of 8520DYLF by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8520DYLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8520DYLF
|
Avnet Americas | Clock Fanout Buffer 32-OUT 48-Pin LQFP Tray - Trays (Alt: 8520DYLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
RFQ |
Part Details for 8520DYLF
8520DYLF CAD Models
8520DYLF Part Data Attributes
|
8520DYLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8520DYLF
Renesas Electronics Corporation
Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | |
Reach Compliance Code | compliant | |
Family | 8520 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Prop. Delay@Nom-Sup | 1.6 ns | |
Propagation Delay (tpd) | 1.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.11 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for 8520DYLF
This table gives cross-reference parts and alternative options found for 8520DYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8520DYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8520DYLFT | Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48 | Renesas Electronics Corporation | 8520DYLF vs 8520DYLFT |
8520DYLF | Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 8520DYLF vs 8520DYLF |
ICS8520DY | Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 8520DYLF vs ICS8520DY |
ICS8520DYT | Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 8520DYLF vs ICS8520DYT |
ICS8520DYLFT | Low Skew Clock Driver, 8520 Series, 16 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBC, LQFP-48 | Integrated Device Technology Inc | 8520DYLF vs ICS8520DYLFT |