Part Details for 8521 by Protektive Pak
Overview of 8521 by Protektive Pak
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8521
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16-1352-ND
|
DigiKey | CARD CARRIER ESD SAFE 12X9X1.25" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
45 In Stock |
|
$56.0728 / $60.7800 | Buy Now |
DISTI #
517-8521
|
Mouser Electronics | Anti-Static Control Products Single Card Carrier 9 x 12 x 1.25 inch | 12 |
|
$54.9300 / $60.7700 | Buy Now |
DISTI #
72429968
|
RS | SINGLE CARD CARRIER 9'' x 12'' x 1.25'' | Protektive Pak 8521 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5100 | Buy Now |
DISTI #
126-991
|
Techni-Tool, Inc. | Protektive Pak 8521 Single Card Carrier, 9 x 12 x 1.25 in | 0 |
|
$56.5100 | Buy Now |
DISTI #
126-991
|
TestEquity LLC | Protektive Pak 8521 Single Card Carrier, 9 x 12 x 1.25 in | 0 |
|
$56.5100 | Buy Now |
Part Details for 8521
8521 CAD Models
8521 Part Data Attributes
|
8521
Protektive Pak
Buy Now
|
Compare Parts:
8521
Protektive Pak
|
Samacsys Manufacturer | Protektive Pak |