Part Details for 8522 003100 by Belden Inc
Overview of 8522 003100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8522 003100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7238
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper Orange, Jacket Material:Pvc, Jacket Color:Orange, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kvrohs Compliant: Yes |Belden 8522 003100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$141.4100 / $152.3500 | Buy Now |
DISTI #
BEL1667-100-ND
|
DigiKey | HOOK-UP STRND 18AWG ORANGE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.1307 / $1.4877 | Buy Now |
DISTI #
566-8522-100-03
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL ORANGE RoHS: Compliant | 1 |
|
$127.6400 / $146.3200 | Buy Now |
DISTI #
70003083
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Orange PVC Ins, 80C, 1000V | Belden 8522 003100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: ft. Coil | 4 |
|
$130.8600 / $148.7100 | Buy Now |