Part Details for 8522 0101000 by Belden Inc
Overview of 8522 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8522 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7240
|
Newark | Hook Up Wire, 1000Ft, 18Awg Copper Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8522 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3 |
|
$1,011.8700 / $1,090.1700 | Buy Now |
DISTI #
BEL1676-1000-ND
|
DigiKey | HOOK-UP STRND 18AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
9 In Stock |
|
$967.2340 / $1,137.5600 | Buy Now |
DISTI #
566-8522-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$981.6300 / $982.2700 | Order Now |
DISTI #
70003155
|
RS | Hook-Up Wire, 18 AWG, 16x30, TC, Black PVC Ins, 80C, 1000V, 8522 Series | Belden 8522 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$1,137.5600 | Buy Now |