Part Details for 8522 014100 by Belden Inc
Overview of 8522 014100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8522 014100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5229
|
Newark | Hook Up Wire, 100Ft 18Awg Copper White/Black, Jacket Material:Pvc, Jacket Color:Black, White, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Operating Temperature Max:105°C Rohs Compliant: Yes |Belden 8522 014100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$143.4100 / $154.5100 | Buy Now |
DISTI #
BEL3699-100-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE/BLACK Min Qty: 100 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$1.3536 / $1.5087 | Buy Now |
DISTI #
566-8522-100-14
|
Mouser Electronics | Hook-up Wire 18AWG 1C PVC 100ft SPOOL WHT/BLK RoHS: Compliant | 1 |
|
$123.5400 / $137.9000 | Buy Now |
DISTI #
71330137
|
RS | Hook-Up Wire, Mil-W-76C,18Awg Stranded, PVC, 1KV, Wht/BLK | Belden 8522 014100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$126.8900 / $137.9200 | RFQ |