Part Details for 8523 001100 by Belden Inc
Overview of 8523 001100 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8523 001100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2808
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8523 001100 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 5 |
|
$136.0300 / $146.5600 | Buy Now |
DISTI #
BEL1680-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BRN Min Qty: 100 Lead time: 4 Weeks Container: Spool |
300 In Stock |
|
$1.3248 / $1.4311 | Buy Now |
DISTI #
566-8523-100-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 100ft SPOOL BROWN RoHS: Compliant | 4 |
|
$106.3000 / $130.8200 | Buy Now |
DISTI #
70003075
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Brown PVC, 1000V, 8523 Series | Belden 8523 001100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 2 |
|
$116.4300 / $130.8200 | Buy Now |
DISTI #
63019059
|
Verical | Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Brown Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$169.2210 | Buy Now |