Part Details for 8523 0011000 by Belden Inc
Overview of 8523 0011000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8523CGILF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fantout Buffer | |
8523CGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fanout Buffer | |
8523AGI-03LN | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-LVHSTL Fanout Buffer |
Price & Stock for 8523 0011000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F5193
|
Newark | Hook Up Wire, 1000Ft, 20Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8523 0011000 RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$910.2300 / $980.6600 | Buy Now |
DISTI #
BEL4012-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG BROWN Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.8154 | Buy Now |
DISTI #
566-8523-1000-01
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$854.4900 / $856.8500 | Order Now |
DISTI #
70003152
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Brown PVC Ins, 80C, 1000V | Belden 8523 0011000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$792.6200 / $852.2800 | RFQ |