Part Details for 8523 0021000 by Belden Inc
Overview of 8523 0021000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8523 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K2810
|
Newark | Hook Up Wire, 1000Ft, 20Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Rating:1Kv Rohs Compliant: Yes |Belden 8523 0021000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$858.6500 / $925.1000 | Buy Now |
DISTI #
BEL4013-1000-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.7692 | Buy Now |
DISTI #
566-8523-1000-02
|
Mouser Electronics | Hook-up Wire 20AWG 1C PVC 1000ft SPOOL RED RoHS: Compliant | 2 |
|
$689.6800 / $691.0700 | Buy Now |
DISTI #
70003146
|
RS | Hook-Up Wire, 20 AWG, 10x30, TC, Red PVC, 1000V, 8523 Series | Belden 8523 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$691.8500 | RFQ |
DISTI #
63018580
|
Verical | Hook-up Wire 20AWG 304.8m 1.78mm Tinned Copper Red Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$956.1370 | Buy Now |