There are no models available for this part yet.
Overview of 8523 by Protektive Pak
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8523CGILF | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fantout Buffer | |
8523CGLFT | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-HSTL Fanout Buffer | |
8523AGI-03LN | Renesas Electronics Corporation | Low Skew,1-to-4 Differential-to-LVHSTL Fanout Buffer |
Price & Stock for 8523 by Protektive Pak
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16-1407-ND
|
DigiKey | CARD CARRIER ESD SAFE 10X8X2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
70 In Stock |
|
$41.8508 / $49.7100 | Buy Now | |
DISTI #
517-8523
|
Mouser Electronics | Anti-Static Control Products Single Card Carrier 8 x 10 x 2 inch | 0 |
|
$41.1700 / $44.6800 | Order Now | |
DISTI #
72429972
|
RS | SINGLE CARD CARRIER 8" x 10" x 2 | Protektive Pak 8523 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.4300 | Buy Now |