Part Details for 8525282 (ALTERNATE: 8525282) by RS Pro
Overview of 8525282 (ALTERNATE: 8525282) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8525282 (ALTERNATE: 8525282)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71819583
|
RS | Male HDMI To Male HDMI 16.4ft (5m) 24k Gold Plated Copper Contact PVC Jacket | RS PRO 8525282 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$15.0700 | Buy Now |