Part Details for 852X by Switchcraft Conxall
Overview of 852X by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 852X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9139
|
Newark | .101" Micro Plug, Solder Lug Terminal, Black Handle, Wide Insulator |Switchcraft/conxall 852X Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6300 / $8.8200 | Buy Now |
DISTI #
SC2885-ND
|
DigiKey | CONN PLUG MONO 2.46MM 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
133 In Stock |
|
$4.6500 / $6.9300 | Buy Now |
DISTI #
70214475
|
RS | Connector PLUG MICRO SOLDER LUG BLACK | Switchcraft 852X RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1500 / $8.9300 | RFQ |
DISTI #
SWC852X
|
Heilind Electronics | Americas - 225 in Stock |
|
$4.7500 / $6.2904 | Buy Now | |
|
Onlinecomponents.com | Conn Phone Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port Medical RoHS: Compliant | 0 |
|
$3.8000 / $7.6800 | Buy Now |
DISTI #
SWC852X
|
Interstate Connecting Components | 75 |
|
$4.7500 / $6.2904 | Buy Now | |
DISTI #
000000000002482865
|
Sager | Phone Connectors MICRO PLUG RoHS Min Qty: 100 | 0 |
|
$4.8900 / $5.9000 | Buy Now |