Part Details for 853-13-006-10-003000 by Mill-Max Mfg Corp
Overview of 853-13-006-10-003000 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-13-006-10-003000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10297-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
67 In Stock |
|
$4.4668 / $7.6600 | Buy Now |
DISTI #
575-8531300610003000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Compliant | 134 |
|
$4.4600 / $7.6600 | Buy Now |
DISTI #
V99:2348_21634898
|
Arrow Electronics | Conn Socket Strip SKT 6 POS 1.27mm Solder Cup ST Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1820 | Americas - 44 |
|
$0.3189 / $1.2608 | Buy Now |
DISTI #
71400408
|
RS | STANDARD PIN HEADER, 06 Pins, Gold over Nickel | Mill-Max 853-13-006-10-003000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7800 / $18.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.6600 | Buy Now |
DISTI #
27155425
|
Verical | Conn Socket Strip SKT 6 POS 1.27mm Solder Cup ST Thru-Hole Min Qty: 5 Package Multiple: 1 Date Code: 1820 | Americas - 44 |
|
$0.3189 | Buy Now |
DISTI #
000000000005706615
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$5.0800 / $21.0000 | Buy Now |
Part Details for 853-13-006-10-003000
853-13-006-10-003000 CAD Models
853-13-006-10-003000 Part Data Attributes:
|
853-13-006-10-003000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-13-006-10-003000
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |