Part Details for 853-83-038-30-001191 by PRECI-DIP SSA
Overview of 853-83-038-30-001191 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-83-038-30-001191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-83-038-30-001191-ND
|
DigiKey | CONN SOCKET 38POS 0.05 GOLD SMD Min Qty: 750 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1795 | Buy Now |
DISTI #
437-8538303830001191
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.9600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.4400 / $17.5900 | Buy Now |
Part Details for 853-83-038-30-001191
853-83-038-30-001191 CAD Models
853-83-038-30-001191 Part Data Attributes:
|
853-83-038-30-001191
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
853-83-038-30-001191
PRECI-DIP SSA
Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 853-83-038-30-001191
This table gives cross-reference parts and alternative options found for 853-83-038-30-001191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-83-038-30-001191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A103821 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 853-83-038-30-001191 vs G809A103821 |
SFMC-119-T1-F-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 853-83-038-30-001191 vs SFMC-119-T1-F-D |
953238-2020-AR-TP | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 853-83-038-30-001191 vs 953238-2020-AR-TP |
953238-202-AR-TP | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 853-83-038-30-001191 vs 953238-202-AR-TP |
SSQ-119-03-F-D | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 853-83-038-30-001191 vs SSQ-119-03-F-D |
150238-6 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | 853-83-038-30-001191 vs 150238-6 |
AF2D-200-38-G-CMS-H46-P-T/A | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 853-83-038-30-001191 vs AF2D-200-38-G-CMS-H46-P-T/A |
307-138-120 | Board Connector, 38 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | 853-83-038-30-001191 vs 307-138-120 |
853-13-038-10-001000 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 853-83-038-30-001191 vs 853-13-038-10-001000 |
G8273820200 | Board Connector, 38 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 853-83-038-30-001191 vs G8273820200 |