Part Details for 853-87-004-10-001101 by PRECI-DIP SSA
Overview of 853-87-004-10-001101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-87-004-10-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
853-87-004-10-001101-ND
|
DigiKey | CONN SOCKET 4POS 0.05 GOLD PCB Min Qty: 3180 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4253 | Buy Now |
DISTI #
437-8538700410001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 891 |
|
$0.4750 / $1.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3375 / $0.7341 | Buy Now | |
DISTI #
CONN10833
|
Rutronik | 50P FEMALE HEADER 2R 1.27MM THT RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box |
Stock DE - 2500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3510 | Buy Now |
DISTI #
853-87-004-10-001101
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole Box (Alt: 853-87-004-10-001101) RoHS: Compliant Min Qty: 1060 Package Multiple: 1060 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 853-87-004-10-001101
853-87-004-10-001101 CAD Models
853-87-004-10-001101 Part Data Attributes
|
853-87-004-10-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
853-87-004-10-001101
PRECI-DIP SSA
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.128 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.116 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for 853-87-004-10-001101
This table gives cross-reference parts and alternative options found for 853-87-004-10-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-87-004-10-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-2-004-0-HTH-LS0 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking | MPE-Garry GmbH | 853-87-004-10-001101 vs 200-2-004-0-HTH-LS0 |