Part Details for 853-93-010-10-001000 by Mill-Max Mfg Corp
Overview of 853-93-010-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 853-93-010-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H3637
|
Newark | Standard Socket Header/Tube Rohs Compliant: No |Mill Max 853-93-010-10-001000 Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $20.0600 | Buy Now |
DISTI #
ED90571-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
4 In Stock |
|
$3.0593 / $5.2700 | Buy Now |
DISTI #
575-8539301010001000
|
Mouser Electronics | IC & Component Sockets STANDARD SOCKET HEADER RoHS: Not Compliant | 11 |
|
$3.0500 / $17.0800 | Buy Now |
DISTI #
70335866
|
RS | CONNECTOR, PCB, SOCKET,10 POS | Mill-Max 853-93-010-10-001000 RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0400 / $16.7300 | RFQ |
|
Future Electronics | 10 Position 1.27mm Pitch Dual Row Through Hole Straight Socket RoHS: Non Compliant pbFree: No Min Qty: 77 Package Multiple: 77 Container: Tube | 0Tube |
|
$10.0900 / $10.2100 | Buy Now |
DISTI #
MMX853-93-010-10-001000
|
Heilind Electronics | Americas - 173 in Stock |
|
$2.7639 / $13.4234 | Buy Now | |
DISTI #
MMX853-93-010-10-001000
|
Interstate Connecting Components | 57 |
|
$2.7639 / $13.4234 | Buy Now | |
DISTI #
000000000000037740
|
Sager | IC & Component Sockets STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$2.2200 / $16.1100 | Buy Now |
Part Details for 853-93-010-10-001000
853-93-010-10-001000 CAD Models
853-93-010-10-001000 Part Data Attributes
|
853-93-010-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-93-010-10-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |