Part Details for 853-93-050-10-001000 by Mill-Max Mfg Corp
Overview of 853-93-050-10-001000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 853-93-050-10-001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C6105
|
Newark | Header Connector,pcb Mount,plug,50 Contacts,skt,0.05 Pitch,pc Tail Terminal |Mill Max 853-93-050-10-001000 Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6800 / $30.6500 | Buy Now |
DISTI #
85393-05010001000-ND
|
DigiKey | SOCKT DUAL INLN .050"GRID 50POS Min Qty: 1 Lead time: 2 Weeks Container: Tube |
71 In Stock |
|
$16.5306 / $22.9900 | Buy Now |
DISTI #
575-85393050100010
|
Mouser Electronics | IC & Component Sockets 50P DOUBLE ROW .161" PROFILE SOCKET RoHS: Not Compliant | 20 |
|
$14.1300 / $20.4900 | Buy Now |
DISTI #
70243855
|
RS | Interconnect socket .050 grid, accepts .015-.022 leads. Tin/lead plating | Mill-Max 853-93-050-10-001000 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9800 / $18.4600 | RFQ |
DISTI #
000000000000406264
|
Sager | IC & Component Sockets 50P DOUBLE ROW .161 PROFILE SOCKET Min Qty: 50 | 0 |
|
$6.3500 / $22.8400 | Buy Now |
Part Details for 853-93-050-10-001000
853-93-050-10-001000 CAD Models
853-93-050-10-001000 Part Data Attributes
|
853-93-050-10-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-93-050-10-001000
Mill-Max Mfg Corp
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Socket,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.12 inch | |
Body Depth | 0.158 inch | |
Body Length | 1.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 853-93-050-10-001000
This table gives cross-reference parts and alternative options found for 853-93-050-10-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-93-050-10-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853-43-050-10-001000 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 853-93-050-10-001000 vs 853-43-050-10-001000 |