Part Details for 853-93-056-10-001 by Mill-Max Mfg Corp
Overview of 853-93-056-10-001 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 853-93-056-10-001
853-93-056-10-001 CAD Models
853-93-056-10-001 Part Data Attributes:
|
853-93-056-10-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
853-93-056-10-001
Mill-Max Mfg Corp
Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 853-93-056-10-001
This table gives cross-reference parts and alternative options found for 853-93-056-10-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853-93-056-10-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8275621001 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 853-93-056-10-001 vs G8275621001 |
AF2D-56-G-CMS | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 853-93-056-10-001 vs AF2D-56-G-CMS |
FCN-723J056/2 | Board Connector, 56 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 853-93-056-10-001 vs FCN-723J056/2 |
AF2D-56-T/G-CMS-T/A | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | 853-93-056-10-001 vs AF2D-56-T/G-CMS-T/A |
CLH-128-F-D-BE-K | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 853-93-056-10-001 vs CLH-128-F-D-BE-K |
HLE-128-02-H-DV | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 853-93-056-10-001 vs HLE-128-02-H-DV |
SQW-128-01-L-D-VS-A-P-TR | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 853-93-056-10-001 vs SQW-128-01-L-D-VS-A-P-TR |
G827B5601 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 853-93-056-10-001 vs G827B5601 |
SQW-128-01-S-D-VS | Board Connector, 56 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 853-93-056-10-001 vs SQW-128-01-S-D-VS |
499-93-256-10-003 | Board Connector, 56 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | 853-93-056-10-001 vs 499-93-256-10-003 |