Part Details for 8530641001 by Weidmüller Interface GmbH & Co. KG
Overview of 8530641001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8530641001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H2963
|
Newark | Prs 120 Vac Ld 1 Co Spdt |Weidmuller 8530641001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8530641001
|
Avnet Americas | PRS 120 VAC LD 1 CO SPDT -EA - Bulk (Alt: 8530641001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 8.1KOhm 16A SPDT (( Socket Pluggable Relay RoHS: Compliant |
14 In Stock |
|
$0 | Buy Now |
DISTI #
8530641001
|
Avnet Americas | PRS 120 VAC LD 1 CO SPDT -EA - Bulk (Alt: 8530641001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$10.0000 / $15.3800 | Buy Now |