Part Details for 8538SDA24V02H30CP51P52SX22Y74 by Square D by Schneider Electric
Overview of 8538SDA24V02H30CP51P52SX22Y74 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8538SDA24V02H30CP51P52SX22Y74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T6739
|
Newark | Motor Starter, Disconnect Switch, 25Hp, Motor Starter Type:Combination Starter, Power Rating:25Hp, No. Of Phases:-, No. Of Poles:-, Current Rating:60A, Supply Voltage Min:480Vac, Supply Voltage Max:600Vac, Ip/Nema Rating:Nema 1 Rohs Compliant: No |Square D By Schneider Electric 8538SDA24V02H30CP51P52SX22Y74 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,149.3000 / $4,764.0100 | Buy Now |