-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8565
|
Newark | Clock Multiplexer, -40 To 85Deg C Rohs Compliant: Yes |Renesas 853S012AKILF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 438 |
|
$10.9800 / $16.1300 | Buy Now |
DISTI #
800-2248-ND
|
DigiKey | IC CLK MULTIPLX 12:1 32VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
448 In Stock |
|
$9.8330 / $15.5300 | Buy Now |
DISTI #
853S012AKILF
|
Avnet Americas | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer - Trays (Alt: 853S012AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$9.2964 / $10.6140 | Buy Now |
DISTI #
972-853S012AKILF
|
Mouser Electronics | Clock Drivers & Distribution 12:1 Differential 3V,2.5V LVPECL RoHS: Compliant | 407 |
|
$10.5400 / $15.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$8.9300 | Buy Now |
|
Renesas Electronics America | IC CLK MULTIPLX 12:1 32VFQFPN Min Qty: 1 Container: Tray | 448 |
|
$9.8330 / $15.5300 | Buy Now |
DISTI #
853S012AKILF
|
Avnet Americas | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer - Trays (Alt: 853S012AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$9.2964 / $10.6140 | Buy Now |
DISTI #
853S012AKILF
|
Avnet Silica | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer (Alt: 853S012AKILF) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3869534
|
element14 Asia-Pacific | CLOCK MULTIPLEXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 438 |
|
$11.2140 / $16.7472 | Buy Now |
DISTI #
3869534
|
Farnell | CLOCK MULTIPLEXER, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 438 |
|
$8.4755 / $12.7635 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
853S012AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
853S012AKILF
Renesas Electronics Corporation
12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 853S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for 853S012AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 853S012AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
853S012AKILFT | 12:1 Differential-to-3.3V,2.5V LVPECL Clock/Data Multiplexer, VFQFPN0/Reel | Renesas Electronics Corporation | 853S012AKILF vs 853S012AKILFT |
853S012AKILFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 853S012AKILF vs 853S012AKILFT |