Part Details for 854-004-203RLS4 by NorComp
Overview of 854-004-203RLS4 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 854-004-203RLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0129
|
Newark | Sensor Connector, M8, Rcpt, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M8, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Current Rating:3Arohs Compliant: Yes |Norcomp 854-004-203RLS4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$6.7400 / $11.3200 | Buy Now |
DISTI #
NOR1387-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
579 In Stock |
|
$6.1990 / $10.4100 | Buy Now |
DISTI #
636-854-004-203RLS4
|
Mouser Electronics | Circular Metric Connectors M8 4 Pos F Sold cup Cbl mnt | 76 |
|
$6.1900 / $10.4100 | Buy Now |
|
Future Electronics | Circular Metric Connectors M8 4 Pos F Sold cup Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 50Box |
|
$7.3200 / $7.4000 | Buy Now |
DISTI #
TEX854-004-203RLS4
|
Heilind Electronics | M8 4 POSITION FEMALE SOLDER CUP CABLE MOUNT | Americas - 21 in Stock |
|
$7.9355 / $8.3390 | Buy Now |
|
Onlinecomponents.com | IP67 Female M8 Cable Mount 4 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$8.1800 / $11.9200 | Buy Now |
DISTI #
TEX854-004-203RLS4
|
Interstate Connecting Components | M8 4 POSITION FEMALE SOLDER CUP CABLE MOUNT | 6 |
|
$7.9355 / $8.3390 | Buy Now |
Part Details for 854-004-203RLS4
854-004-203RLS4 CAD Models
854-004-203RLS4 Part Data Attributes
|
854-004-203RLS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
854-004-203RLS4
NorComp
CONN PLUG 4POS CABLE SKT M8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |