-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
854-22-006-40-001101-ND
|
DigiKey | CONN SPRING PISTON 6POS R/A SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
45 In Stock |
|
$14.8910 / $19.0000 | Buy Now |
DISTI #
575-8542200640001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$13.4800 / $13.6000 | Order Now |
DISTI #
71397108
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 06 Pins, Gold over Nickel | Mill-Max 854-22-006-40-001101 RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3100 / $17.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$12.2600 | Buy Now |
DISTI #
000000000005707639
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$4.7200 / $20.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854-22-006-40-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-006-40-001101
Mill-Max Mfg Corp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |