Part Details for 854-22-015-30-001101 by Mill-Max Mfg Corp
Overview of 854-22-015-30-001101 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 854-22-015-30-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10467-ND
|
DigiKey | CONN SPRING PISTON 15POS SMD Min Qty: 1 Lead time: 2 Weeks Container: Tube |
98 In Stock |
|
$19.0480 / $26.5000 | Buy Now |
DISTI #
575-8542201530001101
|
Mouser Electronics | Headers & Wire Housings STD SPRING-LOADED CONNECTOR RoHS: Compliant | 0 |
|
$19.0400 / $19.6200 | Order Now |
DISTI #
71395591
|
RS | STANDRD SOLDER TAIL DIP SOCKET, 15 Pins, Gold over Nickel | Mill-Max 854-22-015-30-001101 RoHS: Not Compliant Min Qty: 52 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5700 / $21.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 52 Package Multiple: 26 Container: Tube | 0Tube |
|
$17.0900 | Buy Now |
DISTI #
000000000005707690
|
Sager | Headers & Wire Housings STD SPRING-LOADED CONNECTOR Min Qty: 50 | 0 |
|
$8.1300 / $28.3600 | Buy Now |
Part Details for 854-22-015-30-001101
854-22-015-30-001101 CAD Models
854-22-015-30-001101 Part Data Attributes:
|
854-22-015-30-001101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
854-22-015-30-001101
Mill-Max Mfg Corp
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 854-22-015-30-001101
This table gives cross-reference parts and alternative options found for 854-22-015-30-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 854-22-015-30-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXH-15C402S39-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C402S39-000 |
FXH-15C101S41-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C101S41-000 |
FXH-15C101S59-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C101S59-000 |
FXH-15C252S13-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C252S13-000 |
FXH-15C402S22-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C402S22-000 |
FXH-15C252S42-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C252S42-000 |
FXH-15C101S10-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C101S10-000 |
FXH-15C252S52-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C252S52-000 |
854-22-015-10-001101 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 854-22-015-30-001101 vs 854-22-015-10-001101 |
FXH-15C101S23-000 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 854-22-015-30-001101 vs FXH-15C101S23-000 |