-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 MALE DUST CAP METAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3467
|
Newark | Dust Cover, M8 Plug Sensor Connector, Accessory Type:Dust Cover, For Use With:Norcomp M Series M8 Plug Sensor Connectors, Connector Body Material:Brass Body, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Norcomp 854103M-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$3.3500 / $5.7700 | Buy Now |
DISTI #
76Y0132
|
Newark | Dust Cover, M8 Plug Sensor Connector, Accessory Type:Dust Cover, For Use With:Norcomp M Series M8 Plug Sensor Connectors, Connector Body Material:-, Product Range:Vulcon Series Rohs Compliant: Yes |Norcomp 854103M-DC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$3.0100 / $5.1800 | Buy Now |
DISTI #
NOR1396-ND
|
DigiKey | CONN DUST COVER M8 SILVER Min Qty: 1 Lead time: 24 Weeks Container: Bag |
184 In Stock |
|
$2.5634 / $4.7500 | Buy Now |
DISTI #
636-854103M-DC
|
Mouser Electronics | Circular Metric Connectors M8 M Dust Cap -Metal RoHS: Compliant | 782 |
|
$2.5300 / $4.7000 | Buy Now |
|
Future Electronics | Connector Cap (Cover), Dust M8 Silver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.1300 | Buy Now |
|
Onlinecomponents.com | Male M8 Dust Cap RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854103M-DC
NorComp
Buy Now
Datasheet
|
Compare Parts:
854103M-DC
NorComp
M8 MALE DUST CAP METAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | DUST COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS |