-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2:1 Differential-to-LVDS Multiplexer, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2755
|
Newark | Clock Multiplexer, 2.5Ghz, Vfqfn-16, Clock Ic Type:Clock Multiplier, Frequency:2.5Ghz, No. Of Outputs:1Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vfqfn, No. Of Pins:16Pins, Operating Rohs Compliant: Yes |Renesas 854S01AKILF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 260 |
|
$8.5900 / $13.3500 | Buy Now |
DISTI #
800-2561-ND
|
DigiKey | IC CLK MULTIPLX 2:1 16VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
997 In Stock |
|
$8.8749 / $12.8500 | Buy Now |
DISTI #
854S01AKILF
|
Avnet Americas | 2:1 Differential-to-LVDS Multiplexer - Trays (Alt: 854S01AKILF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 19 |
|
$7.6962 / $8.7870 | Buy Now |
DISTI #
972-854S01AKILF
|
Mouser Electronics | Clock Drivers & Distribution 2:1 Diff to LVDS Multplexer 2.5GHz RoHS: Compliant | 3451 |
|
$7.8500 / $12.8400 | Buy Now |
|
Future Electronics | SMALL SIGE ARRAY RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 624 Container: Tray | 0Tray |
|
$8.0800 | Buy Now |
|
Renesas Electronics America | IC CLK MULTIPLX 2:1 16VFQFPN Min Qty: 1 Container: Tray | 1007 |
|
$8.8749 / $12.8500 | Buy Now |
DISTI #
854S01AKILF
|
Avnet Americas | 2:1 Differential-to-LVDS Multiplexer - Trays (Alt: 854S01AKILF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 19 |
|
$7.6962 / $8.7870 | Buy Now |
DISTI #
854S01AKILF
|
Avnet Americas | 2:1 Differential-to-LVDS Multiplexer - Trays (Alt: 854S01AKILF) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tray | 19 |
|
$7.6962 / $8.7870 | Buy Now |
DISTI #
854S01AKILF
|
Avnet Silica | 2:1 Differential-to-LVDS Multiplexer (Alt: 854S01AKILF) RoHS: Compliant Min Qty: 624 Package Multiple: 624 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC CLK MULTPX 2:1 2.5GHZ 16VFQFN / Clock Multiplexer IC 2:1 2.5 GHz 16-VFQFN Exposed Pad | 1602 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
854S01AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
854S01AKILF
Renesas Electronics Corporation
2:1 Differential-to-LVDS Multiplexer, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 854 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for 854S01AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 854S01AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
854S01AKILFT | 2:1 Differential-to-LVDS Multiplexer, VFQFPN0/Reel | Renesas Electronics Corporation | 854S01AKILF vs 854S01AKILFT |