Part Details for 85515A by Agilent Technologies Inc
Overview of 85515A by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85515A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6135
|
Newark | 85515A/Calibration Kit, 4-In-1, Open, Short, Load And Through, Dc To 9 Ghz, Type-N(F), 50 Ohm Rohs Compliant: Na |Keysight Technologies 85515A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,774.0000 | Buy Now |