Part Details for 8554 by Keystone Electronics Corp
Overview of 8554 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8554
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C6590
|
Newark | Round Skirted Knob, 0.125In, Shaft Type:Round Shaft, Shaft Diameter:3.175Mm, Knob Material:Abs (Acrylonitrile Butadiene Styrene), Knob/Dial Style:Round Skirted, Knob Diameter:12.7Mm, Product Range:-, Body Material:Abs Plastic Rohs Compliant: Yes |Keystone 8554 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $7.4900 | Buy Now |
DISTI #
36-8554-ND
|
DigiKey | KNOB KNURLED 0.125" PLAST Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
638 In Stock |
|
$4.1750 / $8.1000 | Buy Now |
DISTI #
534-8554
|
Mouser Electronics | Knobs & Dials KEYSTONE KNOB RoHS: Compliant | 494 |
|
$4.7200 / $8.0900 | Buy Now |
DISTI #
70182989
|
RS | Knob, Instrumentation, Inlay with Indicator Line, OD .500, ABS-Black | Keystone Electronics 8554 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0000 / $7.7000 | RFQ |
|
Future Electronics | Black ABS Knob with Spun Aluminum Inlay .505 inch Diameter .51 inch Height RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$7.0000 | Buy Now |
DISTI #
000000000000033769
|
Sager | Knobs & Dials KEYSTONE KNOB Min Qty: 1 | 7 |
|
$4.7000 / $7.9600 | Buy Now |
DISTI #
6979210
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3813 / $8.2049 | Buy Now |
DISTI #
6979210
|
Farnell | RoHS: Compliant Min Qty: 50 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$6.2050 / $7.7973 | Buy Now |
Part Details for 8554
8554 CAD Models
8554 Part Data Attributes
|
8554
Keystone Electronics Corp
Buy Now
|
Compare Parts:
8554
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |