-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0573
|
Newark | Cat5 Ra T.smt Modjack 8Ckt/Molex Rohs Compliant: Yes |Molex 85543-5002 Min Qty: 140 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0300 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Embossed T/R Cat 5e RoHS: Compliant |
94 In Stock |
|
$1.3100 / $1.6900 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
Molex 85543-5002
|
PEI Genesis | Telecom and Datacom Connector | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 140 |
|
$1.7500 / $2.6900 | Buy Now |
|
Master Electronics | Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Embossed T/R Cat 5e RoHS: Compliant |
94 In Stock |
|
$1.3100 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85543-5002
Molex
Buy Now
Datasheet
|
Compare Parts:
85543-5002
Molex
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |