Part Details for 856-10-002-30-002000 by Mill-Max Mfg Corp
Overview of 856-10-002-30-002000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-002-30-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
856-10-002-30-002000-ND
|
DigiKey | CONN SPRING TARGET 2POS SMD Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1678 | Buy Now |
DISTI #
575-8561000230002000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$3.5300 / $4.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$8.7300 | Buy Now |
DISTI #
000000000005707760
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.6900 / $14.4800 | Buy Now |
Part Details for 856-10-002-30-002000
856-10-002-30-002000 CAD Models
856-10-002-30-002000 Part Data Attributes:
|
856-10-002-30-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-002-30-002000
Mill-Max Mfg Corp
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.087 inch | |
Body Depth | 0.097 inch | |
Body Length | 0.115 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
Alternate Parts for 856-10-002-30-002000
This table gives cross-reference parts and alternative options found for 856-10-002-30-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-002-30-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-5750-H02S | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.118 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 856-10-002-30-002000 vs YY-5750-H02S |
50760-D018A | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 856-10-002-30-002000 vs 50760-D018A |
9635R-02 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle | SPC Multicomp | 856-10-002-30-002000 vs 9635R-02 |
YY-3700-H02F2 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.189 inch Pitch, Crimp Terminal, Locking Mech, Plug | Young Yak Enterprise Co Ltd | 856-10-002-30-002000 vs YY-3700-H02F2 |
50760-D018G | Board Connector, 72 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator | Amphenol FCi | 856-10-002-30-002000 vs 50760-D018G |
C6350HM-02P-V0 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.25 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 856-10-002-30-002000 vs C6350HM-02P-V0 |
SMC-1R-02-1-GT-HT | IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 856-10-002-30-002000 vs SMC-1R-02-1-GT-HT |
YFJH500-04 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.295 inch Pitch, Crimp Terminal, Locking, Plug | YEONHO Electronics Co Ltd | 856-10-002-30-002000 vs YFJH500-04 |
C4500HMA-02P | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.177 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 856-10-002-30-002000 vs C4500HMA-02P |
13800FL18124-12 | Board Connector, 24 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 856-10-002-30-002000 vs 13800FL18124-12 |