-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1490-ND
|
DigiKey | CONN SPRING TARGET 5POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
23 In Stock |
|
$7.4741 / $12.3600 | Buy Now |
DISTI #
575-8561000520000000
|
Mouser Electronics | Headers & Wire Housings .050" RA Target Conn RoHS: Compliant | 0 |
|
$7.4700 / $13.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tube | 0Tube |
|
$13.2400 | Buy Now |
DISTI #
000000000005707781
|
Sager | Headers & Wire Housings .050 RA Target Conn Min Qty: 50 | 0 |
|
$5.6000 / $21.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
856-10-005-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-005-20-001000
Mill-Max Mfg Corp
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.265 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |