Part Details for 856-10-006-10-002000 by Mill-Max Mfg Corp
Overview of 856-10-006-10-002000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 856-10-006-10-002000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
856-10-006-10-002000-ND
|
DigiKey | CONN SPRING TARGET 6POS PCB Min Qty: 65 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.7660 | Buy Now |
DISTI #
575-8561000610002000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$9.1200 / $9.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 65 Package Multiple: 65 Container: Tube | 0Tube |
|
$8.4700 | Buy Now |
DISTI #
000000000005707786
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$1.3400 / $14.0400 | Buy Now |
Part Details for 856-10-006-10-002000
856-10-006-10-002000 CAD Models
856-10-006-10-002000 Part Data Attributes
|
856-10-006-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-006-10-002000
Mill-Max Mfg Corp
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.097 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 856-10-006-10-002000
This table gives cross-reference parts and alternative options found for 856-10-006-10-002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-006-10-002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBE-060-CP-TG30 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug | 3M Interconnect | 856-10-006-10-002000 vs SBE-060-CP-TG30 |
350-10-106-01-899101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | PRECI-DIP SSA | 856-10-006-10-002000 vs 350-10-106-01-899101 |
CFS11-26-A-0-C | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug | Wave Tech Co Ltd | 856-10-006-10-002000 vs CFS11-26-A-0-C |
YY-0900-S11STA | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | Young Yak Enterprise Co Ltd | 856-10-006-10-002000 vs YY-0900-S11STA |
851-87-006-20-001101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | PRECI-DIP SSA | 856-10-006-10-002000 vs 851-87-006-20-001101 |
W-A5306-1N#01 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Natural Insulator, Socket, LEAD FREE | SMK Corporation | 856-10-006-10-002000 vs W-A5306-1N#01 |
1533006150300000 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | W+P Products GmbH | 856-10-006-10-002000 vs 1533006150300000 |
7555S060001 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 856-10-006-10-002000 vs 7555S060001 |
7555S060011 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.197 inch Pitch, Crimp Terminal, Locking, Gray Insulator, Plug | Leoco USA Corp | 856-10-006-10-002000 vs 7555S060011 |
1280H75111006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Ratioplast Electronics | 856-10-006-10-002000 vs 1280H75111006 |