-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED1491-ND
|
DigiKey | CONN SPRING TARGET 10POS R/A PCB Min Qty: 1 Lead time: 3 Weeks Container: Tube |
68 In Stock |
|
$5.0948 / $8.5500 | Buy Now |
DISTI #
575-8561001020000000
|
Mouser Electronics | Headers & Wire Housings .050" RA Target Conn RoHS: Compliant | 78 |
|
$5.0900 / $8.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tube | 0Tube |
|
$10.9700 | Buy Now |
DISTI #
000000000005707820
|
Sager | Headers & Wire Housings .050 RA Target Conn Min Qty: 50 | 0 |
|
$3.2300 / $18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
856-10-010-20-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
856-10-010-20-001000
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Body Breadth | 0.087 inch | |
Body Depth | 0.142 inch | |
Body Length | 0.515 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.117 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for 856-10-010-20-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 856-10-010-20-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
856-10-010-20-002000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Mill-Max Mfg Corp | 856-10-010-20-001000 vs 856-10-010-20-002000 |
TSHSM-227-D-06-GT-H-001-TR-P | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 856-10-010-20-001000 vs TSHSM-227-D-06-GT-H-001-TR-P |
TSHSM-227-D-04-GT-H-001-TR-P | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 856-10-010-20-001000 vs TSHSM-227-D-04-GT-H-001-TR-P |
TSHSM-227-D-02-GT-H-001-TR-P | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 856-10-010-20-001000 vs TSHSM-227-D-02-GT-H-001-TR-P |
TSHSM-227-D-10-GT-H-001-TR-P | Board Connector, 54 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Major League Electronics | 856-10-010-20-001000 vs TSHSM-227-D-10-GT-H-001-TR-P |